
* Images are for reference only
APLD3225-5R6KSTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD3225-5R6KSTD3
- JLCPCB Part #
- C50325794
- Package
- 1210
- Description
- 30MHz 35 470mA 5.6uH Multilayer inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2892
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2892
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0575
300+
$0.0503
3000+
$0.0446
6000+
$0.0403
9000+
$0.0380
Related Products