
* Images are for reference only
APLD3216-220KSTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD3216-220KSTD3
- JLCPCB Part #
- C50325786
- Package
- 1206
- Description
- 16MHz 22uH 30 5mA Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3930
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3930
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0354
300+
$0.0309
1000+
$0.0275
4000+
$0.0248
8000+
$0.0235
Related Products