
* Images are for reference only
AHW2012F-R39KTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2012F-R39KTF
- JLCPCB Part #
- C6808061
- Package
- 0805
- Description
- 19 310mΩ 390nH 500MHz 720mA Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0314
300+
$0.0271
2000+
$0.0239
4000+
$0.0213
10000+
$0.0200
Related Products