
* Images are for reference only
APBE3225-300WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE3225-300WTD13
- JLCPCB Part #
- C50326113
- Package
- 1210
- Description
- -55℃~+125℃ 30mΩ 30Ω@100MHz 5.2A ±25% 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3252
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3252
In-stock Item Pricing
Qty Unit Price
1+
$0.0748
50+
$0.0591
150+
$0.0514
500+
$0.0454
3000+
$0.0407
6000+
$0.0383
Related Products