
* Images are for reference only
SP1812-333G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- SP1812-333G
- JLCPCB Part #
- C17478126
- Package
- SMD,4.8x3.4mm
- Description
- 1.2Ω 33uH 359mA 408mA ±2% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2013
200+
$7.2638
650+
$7.0209
1300+
$6.9003