
* Images are for reference only
PTKM150R-894H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM150R-894H
- JLCPCB Part #
- C17677735
- Package
- Plugin,D=33mm
- Description
- 150uH 2.3A 35mΩ 6.5A ±10% Plugin,D=33mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4459
200+
$10.5520
500+
$10.1994
1000+
$10.0255