
* Images are for reference only
4221-1
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4221-1
- JLCPCB Part #
- C7015534
- Package
- SMD,5x3.1mm
- Description
- 1 47Ω@100MHz SMD,5x3.1mm Ferrite Beads
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6103
200+
$0.6429
500+
$0.6220
1000+
$0.6107
Related Products