
* Images are for reference only
5022-182G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 5022-182G
- JLCPCB Part #
- C17568859
- Package
- SMD,13.2x6.4mm
- Description
- 1.8uH 650mΩ 755mA ±2% SMD,13.2x6.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6704
200+
$5.8544
500+
$5.6583
800+
$5.5619