
* Images are for reference only
M1331-103K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- M1331-103K
- JLCPCB Part #
- C17197421
- Package
- SMD,7.7x3.2mm
- Description
- 106mA 106mA 10uH 4Ω ±10% SMD,7.7x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7385
200+
$11.4681
500+
$11.0849
1000+
$10.8949