
* Images are for reference only
4448R-06M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4448R-06M
- JLCPCB Part #
- C5901466
- Package
- SMD,13.5x13.5mm
- Description
- 1uH 5.9A 9mΩ ±20% SMD,13.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8060
250+
$8.3018
500+
$8.0254
1000+
$7.8872