
* Images are for reference only
1840-06M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1840-06M
- JLCPCB Part #
- C22256672
- Package
- -
- Description
- 1.86A 470nH 80mΩ Molded unshielded RF inductor ±20% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9815
200+
$0.7907
500+
$0.7650
1000+
$0.7521