
* Images are for reference only
ERG1EM331G13OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERG1EM331G13OT
- JLCPCB Part #
- C724531
- Package
- Plugin,D10xL13mm
- Description
- 10mm 13mm 25V 330uF ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1426
200+
$0.0552
500+
$0.0532
1000+
$0.0523
Related Products