
* Images are for reference only
EGS2EM330G20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGS2EM330G20OT
- JLCPCB Part #
- C724587
- Package
- Plugin,D10xL20mm
- Description
- 10mm 20mm 250V 33uF ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2299
200+
$0.0890
500+
$0.0859
1000+
$0.0843
Related Products