
* Images are for reference only
DML-1-05-A-H-T-A-TSMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DML-1-05-A-H-T-A-TSMT-T/R
- JLCPCB Part #
- C17454912
- Package
- SMD
- Description
- -25℃~+85℃ 1 1x5P 250V 3mm 5 5A 5P Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6934
200+
$1.0751
400+
$1.0398
800+
$1.0221
Related Products