
* Images are for reference only
EHHD024A0A41-HZ
Extended
- Manufacturer
- ABB
- MFR.Part #
- EHHD024A0A41-HZ
- JLCPCB Part #
- C5687307
- Package
- DIP,58.4x22.9mm
- Description
- 1 120W 18V~75V 2.25kV 24A 5V 92% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$160.7309
216+
$64.1327
504+
$61.9898
1008+
$60.9304