This website requires JavaScript.
no-image

* Images are for reference only

MAX1159AEUI+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1159AEUI+
JLCPCB Part #
C7456568
Package
TSSOP-28
Description
-40℃~+85℃ 1 135kHz 14 1LSB 4.75V~5.25V Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.5204
200+ $22.1545
500+ $21.4131
1000+ $21.0481

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons