
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| standby current | 145uA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise | 350uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse polarity voltage protection | |
| Voltage Dropout | 55mV@(50mA) | |
| Output Voltage | 1.25V~5.5V、2.84V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8866SEUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| standby current | 145uA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise | 350uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse polarity voltage protection | |
| Voltage Dropout | 55mV@(50mA) | |
| Output Voltage | 1.25V~5.5V、2.84V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8866SEUA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8866SEUA datasheets or manufacturer documentation.
Datasheet: MAX8866SEUA Datasheet (PDF)
The MAX8866SEUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.