
* Images are for reference only
SXT32410FA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA07-16.384M
- JLCPCB Part #
- C7384573
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 16.384MHz 70Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3331
200+
$0.5323
500+
$0.5146
1000+
$0.5066
Related Products

SXT32410CA07-16.384M
Suntsu Electronics, Inc.
$1.0356

SXT32410FD07-16.384M
Suntsu Electronics, Inc.
$1.4071

SXT32410AA07-16.384M
Suntsu Electronics, Inc.
$0.9617

SXT32412DB38-48.000M
Suntsu Electronics, Inc.
$1.0035

SXT32412DD17-24.576M
Suntsu Electronics, Inc.
$0.9971

SXT3248DB38-14.31818M
Suntsu Electronics, Inc.
$0.7639