
* Images are for reference only
SXT21412CC48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CC48-40.000M
- JLCPCB Part #
- C6509647
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 40MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3495
200+
$0.5389
500+
$0.5212
1000+
$0.5115
Related Products

SXT21412CB48-40.000M
Suntsu Electronics, Inc.
$1.3335

SXT21418CC48-40.000M
Suntsu Electronics, Inc.
$0.8252

SXT21412FC48-40.000M
Suntsu Electronics, Inc.
$1.5393

XRCGE26M000FXA2AR0
Murata Electronics
$0.4520

SXT21418FB48-50.000M
Suntsu Electronics, Inc.
$1.6391

FA2016AN 32.0000MF10Z-AJ5
Seiko Epson
$1.5281