
* Images are for reference only
SXT22422CB17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CB17-50.000M
- JLCPCB Part #
- C7383783
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 22pF 50MHz 50Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3323
200+
$0.5320
500+
$0.5143
1000+
$0.5063
Related Products

SXT22422CA17-50.000M
Suntsu Electronics, Inc.
$1.3210

SXT22422CB07-50.000M
Suntsu Electronics, Inc.
$1.3290

SXT22422CB27-50.000M
Suntsu Electronics, Inc.
$1.3339

SXT22412DC38-37.400M
Suntsu Electronics, Inc.
$1.1057

SXT2247AA07-12.000M
Suntsu Electronics, Inc.
$0.8453

SXT22410AA17-18.432M
Suntsu Electronics, Inc.
$1.5476