
* Images are for reference only
SXT22418EC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC16-18.432M
- JLCPCB Part #
- C7380634
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2286
200+
$0.4905
500+
$0.4744
1000+
$0.4664
Related Products

SXT22417EC16-18.432M
Suntsu Electronics, Inc.
$1.2286

SXT22412EC16-18.432M
Suntsu Electronics, Inc.
$1.6837

SXT22418EB16-18.432M
Suntsu Electronics, Inc.
$1.2174

SXT22414AA16-12.288M
Suntsu Electronics, Inc.
$0.8153

SXT22418EE16-14.31818M
Suntsu Electronics, Inc.
$1.3926

SXT22419DD07-16.384M
Suntsu Electronics, Inc.
$1.1836