
* Images are for reference only
SXT21418ED16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418ED16-25.000M
- JLCPCB Part #
- C7377527
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 18pF 25MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2985
200+
$0.9169
500+
$0.8863
1000+
$0.8718
Related Products

SXT21418DD16-25.000M
Suntsu Electronics, Inc.
$2.3934

SXT21412ED16-25.000M
Suntsu Electronics, Inc.
$1.4155

SXT21418ED16-52.000M
Suntsu Electronics, Inc.
$1.9575

SXT21412EE17-16.000M
Suntsu Electronics, Inc.
$0.8381

SXT2148AA38-26.000M
Suntsu Electronics, Inc.
$1.3463

ECS-271.2-10-37Q-EN-TR
ECS
$1.0568