
* Images are for reference only
SXT32420CA16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CA16-11.0592M
- JLCPCB Part #
- C5942377
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 20pF 250Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6573
200+
$0.2620
500+
$0.2540
1000+
$0.2491
Related Products

SXT32421CA16-11.0592M
Suntsu Electronics, Inc.
$0.6573

SXT32420CA17-11.0592M
Suntsu Electronics, Inc.
$0.6589

SXT32410CA16-11.0592M
Suntsu Electronics, Inc.
$0.7714

SXT3248BB17-37.400M
Suntsu Electronics, Inc.
$0.9482

SXT32411CB16-19.200M
Suntsu Electronics, Inc.
$1.1121

SXT32412FD17-29.4912M
Suntsu Electronics, Inc.
$1.2374