
* Images are for reference only
SXT32416DA48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA48-19.200M
- JLCPCB Part #
- C7345275
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16pF 19.2MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1353
200+
$0.4535
500+
$0.4391
1000+
$0.4310
Related Products

SXT32416DC48-19.200M
Suntsu Electronics, Inc.
$1.1563

SXT32411DA48-19.200M
Suntsu Electronics, Inc.
$0.6015

SXT22416DA48-19.200M
Suntsu Electronics, Inc.
$1.2399

SXT32417DD16-14.7456M
Suntsu Electronics, Inc.
$0.9199

SXT32412FA16-30.000M
Suntsu Electronics, Inc.
$1.2158

SXT32419BB17-24.576M
Suntsu Electronics, Inc.
$0.7446