
* Images are for reference only
SXT2247AA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA16-32.000M
- JLCPCB Part #
- C7341383
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 32MHz 60Ω 7pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2656
200+
$0.5050
500+
$0.4889
1000+
$0.4793
Related Products

SXT2247AA17-32.000M
Suntsu Electronics, Inc.
$1.3830

SXT2247AA16-30.000M
Suntsu Electronics, Inc.
$1.1739

SXT2147AA16-32.000M
Suntsu Electronics, Inc.
$0.7205

SXT22411BA48-13.560M
Suntsu Electronics, Inc.
$1.0614

SXT22421AA27-13.560M
Suntsu Electronics, Inc.
$0.5564

SXT22410DB38-27.120M
Suntsu Electronics, Inc.
$1.4650