
* Images are for reference only
SXT32412BB48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BB48-14.7456M
- JLCPCB Part #
- C7342133
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12pF 14.7456MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0912
200+
$0.4355
500+
$0.4211
1000+
$0.4147
Related Products

SXT32417BB48-14.7456M
Suntsu Electronics, Inc.
$0.7168

SXT32415BB48-14.7456M
Suntsu Electronics, Inc.
$0.7168

SXT32413BB48-14.7456M
Suntsu Electronics, Inc.
$0.6557

QT325S-26.000MAHC-T
QST Products, LLC
$0.7280

SXT32418FA07-19.6608M
Suntsu Electronics, Inc.
$0.8598

SXT3248BB48-22.1184M
Suntsu Electronics, Inc.
$1.2230