JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
- Manufacturer
- Broadcom/AVAGO
- Littelfuse/IXYS
- Omron Electronics
- TOSHIBA
- PackageType
- SMD-4P
- SMD-8P
- SO-5-175mil
- SOP-4-2.54mm
- Common Mode Transient Immunity (CMTI)
- 25kV/us
- Contact Form
- 1 Form A (SPST-NO)
- Continuous Load Current
- 120mA
- 2.5A
- Forward Voltage
- 1.2V
- Input Forward Voltage
- 1.2V
- 1.33V
- Input Type
- DC
- Input Voltage
- 1.64V
- Input voltage type
- DC
- Isolation Voltage(rms)
- 1.5kV
- 2.5kV
- 3.75kV
- Load Current
- 700mA
- Load Voltage
- 200V
- Number of Channels
- 1
- Number of Outputs
- 2
- On Resistance
- 50mΩ
- 25Ω
- Operating Temperature
- -40℃~+125℃
- -40℃~+85℃
- Output Type
- Photodiodes
- Propagation Delay tpLH/tpHL
- 100ns
- Relay Contact Form
- 1 Form A(SPST-NO)
- Reverse Voltage
- 5V
- Supply Voltage
- 3V~5.5V
- Turn-off time
- 1ms
- 300us
- Turn-on time
- 2ms
- 800us
- Voltage - Load
- 40V
- 400V
Menge
-
Insgesamt 6 Artikel
- 1