This website requires JavaScript.
no-image

* Images are for reference only

REC3-243.3SRWZ/H6/A/CTRL/X2

Extended
Manufacturer
Recom Power
MFR.Part #
REC3-243.3SRWZ/H6/A/CTRL/X2
JLCPCB Part #
C7338202
Package
DIP,32x20.3mm
Description
1 3.3V 3W 6kV 79% 900mA 9V~36V DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.6231
195+ $27.3823
495+ $26.4671
1005+ $26.0152

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons