
* Images are for reference only
SXT22412DB07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB07-14.7456M
- JLCPCB Part #
- C7335295
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12pF 14.7456MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7012
200+
$0.2799
500+
$0.2718
1000+
$0.2670
Related Products

SXT22412CB07-14.7456M
Suntsu Electronics, Inc.
$0.6690

SXT32412DB07-14.7456M
Suntsu Electronics, Inc.
$0.7012

SXT22413DB07-14.7456M
Suntsu Electronics, Inc.
$0.7012

SXT2247AA48-30.000M
Suntsu Electronics, Inc.
$1.2431

SXT22412DC16-37.400M
Suntsu Electronics, Inc.
$1.1016

SXT2248DB16-40.000M
Suntsu Electronics, Inc.
$1.1161