
* Images are for reference only
SXT21410CC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CC07-25.000M
- JLCPCB Part #
- C7326778
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 25MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0735
200+
$0.4291
500+
$0.4147
1000+
$0.4082
Related Products

SXT21417CC07-25.000M
Suntsu Electronics, Inc.
$2.2370

SXT11410CC07-25.000M
Suntsu Electronics, Inc.
$0.9610

SXT21410CC07-20.000M
Suntsu Electronics, Inc.
$1.6263

SXT21410DA16-24.576M
Suntsu Electronics, Inc.
$1.8433

SXT21415BA07-50.000M
Suntsu Electronics, Inc.
$1.4383

SXT21419AA07-16.000M
Suntsu Electronics, Inc.
$1.3082