
* Images are for reference only
R1163D301B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1163D301B-TR-FE
- JLCPCB Part #
- C7271684
- Package
- SON-6(1.6x2.6)
- Description
- -40℃~+85℃ 1 150mA 3V 6V 70dB@(1kHz) Fixed Positive SON-6(1.6x2.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7103
200+
$0.2829
500+
$0.2748
1000+
$0.2700
Related Products

R1163D391B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7103

R1163D331B-TR-FE
Nisshinbo Micro Devices Inc.
$0.8116

R1163D341B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7103

R1163D251B-TR-FE
Nisshinbo Micro Devices Inc.
$0.8116

R1163D241B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7103

R1131D281B-TR-FE
Nisshinbo Micro Devices Inc.
$1.2342