
* Images are for reference only
NJM2885DL1-25-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJM2885DL1-25-TE1
- JLCPCB Part #
- C3744290
- Package
- TO-252
- Description
- -40℃~+85℃@(Ta) 1 14V 2.5V 200uA 280mV@(300mA) 45uVrms 500mA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6724
200+
$0.2606
500+
$0.2510
1000+
$0.2461
Related Products