This website requires JavaScript.
no-image

* Images are for reference only

EC3SB-48D15S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC3SB-48D15S
JLCPCB Part #
C7270507
Package
SMD-6P,25.4x25.4mm
Description
1.5kV 15V 15W 2 36V~75V 500mA 89% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection SMD-6P,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.7731
200+ $29.8349
500+ $28.8383
1000+ $28.3457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons