
- Manufacturer
- MFR.Part #
- CHB50-12S24N
- JLCPCB Part #
- C5573684
- Package
- -
- Description
- 1 1.5kV 2.08A 24V 50W 87% 9V~18V - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | - | |
| Output Current(Max) | 2.08A | |
| Conversion Efficiency | 87% | |
| Output Power | 50W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
CHB50-12S24N
Extended- Manufacturer
- MFR.Part #
- CHB50-12S24N
- JLCPCB Part #
- C5573684
- Package
- -
- Description
- 1 1.5kV 2.08A 24V 50W 87% 9V~18V - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CHB50-12S24N
- JLCPCB Part #
- C5573684
- Package
- -
- Description
- 1 1.5kV 2.08A 24V 50W 87% 9V~18V - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHB50-12S24N Specifications
CHB50-12S24N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | - | |
| Output Current(Max) | 2.08A | |
| Conversion Efficiency | 87% | |
| Output Power | 50W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHB50-12S24N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHB50-12S24N Documents
CHB50-12S24N datasheets or manufacturer documentation.
Datasheet: CHB50-12S24N Datasheet (PDF)
CHB50-12S24N Schematic Symbol & PCB Footprint
The CHB50-12S24N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.