
* Images are for reference only
E36F401CDN562MEB75
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F401CDN562MEB75
- JLCPCB Part #
- C7269850
- Package
- Bolt,D76.2xL117mm
- Description
- -40℃~+85℃ 117mm 17.1A@120Hz 18mΩ@120Hz 31.8mm 400V 5600uF 76.2mm ±20% Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.4306
192+
$24.9102
496+
$24.0778
992+
$23.6664
Related Products