This website requires JavaScript.
no-image

* Images are for reference only

EFM32HG108F64G-C-QFN24

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM32HG108F64G-C-QFN24
JLCPCB Part #
C5687079
Package
QFN-24(5x5)
Description
-40℃~+85℃ 1.98V~3.8V 12bit 17 25MHz 32 Bit 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-24(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5057
200+ $2.1968
490+ $2.1245
980+ $2.0876
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons