
* Images are for reference only
SXT21417CC07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CC07-52.000M
- JLCPCB Part #
- C7096574
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 17pF 52MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8771
200+
$0.7496
500+
$0.7239
1000+
$0.7126
Related Products

SXT21411CC07-52.000M
Suntsu Electronics, Inc.
$1.8771

SXT21418CC07-52.000M
Suntsu Electronics, Inc.
$1.8771

SXT21417CC27-52.000M
Suntsu Electronics, Inc.
$1.8819

SXT2148EA07-40.000M
Suntsu Electronics, Inc.
$1.6551

SXT2148FC17-27.000M
Suntsu Electronics, Inc.
$1.6278

SXT21413CB38-37.400M
Suntsu Electronics, Inc.
$0.8155