
* Images are for reference only
SXT3248FC48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC48-37.400M
- JLCPCB Part #
- C6710704
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 37.4MHz 40Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1008
200+
$0.4404
500+
$0.4259
1000+
$0.4179
Related Products

SXT3248EC48-37.400M
Suntsu Electronics, Inc.
$1.0510

SXT3248FA48-37.400M
Suntsu Electronics, Inc.
$1.0816

SXT3248DC48-37.400M
Suntsu Electronics, Inc.
$1.0125

FL1000002
Diodes Incorporated
$0.4262

SXT32421AA48-30.000M
Suntsu Electronics, Inc.
$0.9980

SXT3249AA16-16.000M
Suntsu Electronics, Inc.
$1.0751