
* Images are for reference only
SXT32417DB38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB38-26.000M
- JLCPCB Part #
- C7048130
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 26MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9659
200+
$0.3857
500+
$0.3729
1000+
$0.3664
Related Products

SXT32417DB38-24.000M
Suntsu Electronics, Inc.
$0.6155

SXT32417DC38-26.000M
Suntsu Electronics, Inc.
$1.0076

SXT32417DB38-25.000M
Suntsu Electronics, Inc.
$0.9659

SXT3248FD17-48.000M
Suntsu Electronics, Inc.
$1.3692

SXT32416AA07-36.000M
Suntsu Electronics, Inc.
$1.3644

SXT3248EA16-30.000M
Suntsu Electronics, Inc.
$1.4046