
* Images are for reference only
SXT22421CC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC38-16.384M
- JLCPCB Part #
- C7383586
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 21pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1008
200+
$0.4404
500+
$0.4259
1000+
$0.4179
Related Products

SXT22421DC38-16.384M
Suntsu Electronics, Inc.
$1.1764

SXT22421CA38-16.384M
Suntsu Electronics, Inc.
$1.0510

SXT22421CB38-16.384M
Suntsu Electronics, Inc.
$1.0767

SXT22418DA16-27.000M
Suntsu Electronics, Inc.
$1.1989

SXT22417DB17-24.000M
Suntsu Electronics, Inc.
$1.0301

SXT2249BA38-24.576M
Suntsu Electronics, Inc.
$1.3274