
* Images are for reference only
SXT22411BA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA16-22.1184M
- JLCPCB Part #
- C7033720
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2045
200+
$0.4809
500+
$0.4648
1000+
$0.4567
Related Products

SXT21411BA16-22.1184M
Suntsu Electronics, Inc.
$1.2045

SXT22418BA16-22.1184M
Suntsu Electronics, Inc.
$0.9311

SXT22414BA16-22.1184M
Suntsu Electronics, Inc.
$1.2045

SXT22412CC48-40.000M
Suntsu Electronics, Inc.
$1.1948

SXT22411BA07-40.000M
Suntsu Electronics, Inc.
$2.1661

FC2BACBEI16.0-T3
Abracon LLC
$1.1241