This website requires JavaScript.
no-image

* Images are for reference only

SLPX821M180C5P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX821M180C5P3
JLCPCB Part #
C7011430
Package
Plugin,D25xL35mm
Description
-40℃~+85℃ 10mm 180V 2.75A@120Hz 243mΩ@120Hz 25mm 3000hrs@85℃ 35mm 820uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3003
200+ $2.1147
500+ $2.0439
1000+ $2.0101

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons