
* Images are for reference only
S25FS256TDACHC113
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S25FS256TDACHC113
- JLCPCB Part #
- C6998406
- Package
- WLCSP-33(3.4x4)
- Description
- 0℃~+70℃ 1.7V~2V 2.3ms 256Mbit SPI WLCSP-33(3.4x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2613
200+
$4.8930
500+
$4.7289
1000+
$4.6485
Related Products