
* Images are for reference only
RP500K251A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP500K251A-TR
- JLCPCB Part #
- C6282339
- Package
- DFN1820-6
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.55V~5.5V 900mA Buck Buck Built-in Fixed Yes DFN1820-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0947
200+
$0.8372
500+
$0.8083
1000+
$0.7954
Related Products

RP500K281A-TR
Nisshinbo Micro Devices Inc.
$1.3943

RP508K251A-TR
Nisshinbo Micro Devices Inc.
$1.3235

RP500K151A-TR
Nisshinbo Micro Devices Inc.
$1.3943

RP401K521B-TR
Nisshinbo Micro Devices Inc.
$1.8709

R1204K312C-TR
Nisshinbo Micro Devices Inc.
$1.6728

RP400K451C-TR
Nisshinbo Micro Devices Inc.
$1.7759