
* Images are for reference only
PZ1AL14B-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZ1AL14B-AU_R1_000A1
- JLCPCB Part #
- C6957923
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 10Ω 13.3V~14.7V 14V 1W 2uA@11V 700Ω SOD-123FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 501000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2041
200+
$0.0815
500+
$0.0788
1000+
$0.0775