
* Images are for reference only
ESD7V0D5-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- ESD7V0D5-TP
- JLCPCB Part #
- C725519
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 200W 22.7V 30nA 65pF 7.5V 7V 8.8A@8/20us ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
50+
$0.0632
150+
$0.0539
500+
$0.0470
2500+
$0.0414
5000+
$0.0386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products