
* Images are for reference only
SXT32418FD16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD16-28.63636M
- JLCPCB Part #
- C6707763
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 28.63636MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9408
200+
$0.3763
500+
$0.3635
1000+
$0.3570
Related Products

SXT32410FD16-28.63636M
Suntsu Electronics, Inc.
$1.2785

SXT32418FA16-28.63636M
Suntsu Electronics, Inc.
$0.9938

SXT32418FC16-28.63636M
Suntsu Electronics, Inc.
$0.9585

SXT32418DC38-29.4912M
Suntsu Electronics, Inc.
$1.0839

SXT32411DC07-14.7456M
Suntsu Electronics, Inc.
$1.2334

SXT32417BB07-30.000M
Suntsu Electronics, Inc.
$0.7189