
* Images are for reference only
SXT2148FD48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FD48-24.000M
- JLCPCB Part #
- C6692583
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 24MHz 8pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9167
200+
$0.3667
500+
$0.3538
1000+
$0.3474
Related Products

SXT2248FD48-24.000M
Suntsu Electronics, Inc.
$0.7173

SXT2148FE48-24.000M
Suntsu Electronics, Inc.
$0.9167

SXT2148FD48-20.000M
Suntsu Electronics, Inc.
$0.9167

SXT21416CC07-50.000M
Suntsu Electronics, Inc.
$1.4891

SXT2148BA17-32.000M
Suntsu Electronics, Inc.
$0.7221

SXT21411AA16-27.120M
Suntsu Electronics, Inc.
$1.0630