
* Images are for reference only
SXT2148BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BA17-32.000M
- JLCPCB Part #
- C6836622
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 32MHz 8pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7221
200+
$0.2879
500+
$0.2799
1000+
$0.2750
Related Products

SXT2148CA17-32.000M
Suntsu Electronics, Inc.
$0.7398

SXT2149BA17-32.000M
Suntsu Electronics, Inc.
$0.7928

SXT1148DA17-32.000M
Suntsu Electronics, Inc.
$0.9569

SXT21412FE27-52.000M
Suntsu Electronics, Inc.
$2.0214

SXT21410FD16-30.000M
Suntsu Electronics, Inc.
$0.7430

SXT21412EB48-26.000M
Suntsu Electronics, Inc.
$1.6258