
* Images are for reference only
SXT21419DC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DC38-32.000M
- JLCPCB Part #
- C6692489
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 19pF 32MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4829
200+
$0.9916
500+
$0.9578
1000+
$0.9418
Related Products

SXT21410DC38-32.000M
Suntsu Electronics, Inc.
$0.9385

SXT21419DD38-32.000M
Suntsu Electronics, Inc.
$2.6709

SXT21419DC38-52.000M
Suntsu Electronics, Inc.
$1.9108

SXT21417CA07-24.000M
Suntsu Electronics, Inc.
$1.2792

SXT21418FA17-50.000M
Suntsu Electronics, Inc.
$1.6199

SXT2148DC27-20.000M
Suntsu Electronics, Inc.
$1.6247